
Murrelektronik 7000-42751-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 20.16
-17 %
€ 16.80
plus VAT.
Only 4 Piece(s) available
Highlights & Details
T-piece M12 socket / M12 BU - M12 St.
Our service for you
Technical specifications
- Design: 42751
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Pollution level 3
- Packaging type
Piece
- Type
7000-42751-0000000
- Product type
T piece
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
IP65
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-42751-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
T-adapter
24 V
FALSE
5
Male/female
Plastic
-25-85 °C
-25-85 °C
Other
Gold
3
IP67
4 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2312646 Murrelektronik 7000-42751-0000000 T piece M12 x 1 Plug, straight, Socket, straight No. of pins (RJ): 5 1 pc(s) Piece






