
Murrelektronik 7000-44511-7961000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.
Number
Technical specifications
- Design: 44511
- Wire number/cross-section: 2× 2× 0.34 mm²
- drag chain values: 3 Mio
- wire insulation: PE (ws, ge, bl, or)
- bending radius (moving): 12× outer Ø
- Temperature range (moving): -30...+70 °C
- Cable identification: 796
- Cable weight [g/m]: 69.3
- Material (conductor): CU-strand, blank
- resistance (conductor): Max.: Max. 30...+70 Ω °
- C insulation: ±
- C: 5% (wire insulation: Ø C: 5% (wire insulation: 4 mm): ws, ge, bl, or
- Verseilverbund: Star quad, 4 wires stranded via central filler
- Shielding: Yes
- thermal resistance: Flame resistant according to UL 1581 Section 1060 (FT1), Section 1061 (cable flame), Section 1080 (VW-1) / IEC 60332-1-2
- bending radius (fixed): 5× Outer-Ø
- Number of bending cycles (drag chain): Max. 3 Mio (°C
- ) (25 m) Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s
- Acceleration (drag chain): Max. 2 m/s²
- Rated surge voltage: 1.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Mounting type: Plugged, screwed
- pollution degree: 3
- Packaging type
Bag
- Type
7000-44511-7961000
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
6.7 mm
- Factory colour
Green
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Green
- Coding
D
IP65
IP66K
IP67
- Features
PUR jacket
D-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-44511-7961000
- Content
1 pc(s)
- Cable Ø
6.7 mm
- RoHS-compliant
Yes
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311570 Murrelektronik 7000-44511-7961000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.
User & Safety Instructions
User & Safety Instructions 2311570 Murrelektronik 7000-44511-7961000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 10.00 m No.





