
Murrelektronik 7000-44901-7910100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 1.00 m No.
Number
Technical specifications
- Design: 44901
- Wire number/cross-section: 1× 4× 0.15 mm²
- Towing chain values: 5 Mio
- wire insulation: PO (ws, ge, bl, or)
- Bending radius (moving): 12× Outer Ø
- Temperature range (moving): -20...+50 °C
- Cable identification: 791
- Cable weight [g/m]: 59.40
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 1320 Ω km
- /conductor (9.3 mm) (conductor) Ø C (construction: 9.3 mm (construction: °C: 19× 0.15 mm (class 5)
- AWG: Similar AWG 26
- Material (wire insulation): PO
- Wire-Ø incl. insulation: 1.0 mm ±5%
- Wire color/numbering: ws, or, bl, ge
- Verslilverbund: 4 wires stranded
- Shielding: Yes
- Chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant
- Bending radius (fixed): 7.5× Outer Ø
- Number of bending cycles (drag chain): Max. 5 Mio
- (25 °C) Track (drag chain): Max. 5 m (horizontal)
- Track speed (drag chain): Max. 300 m/min
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 1.5 kV
- Locking of the slots: Screw thread (M8/M12×1 mm) recommended Torque 0.4/0.6 Nm, self-locking
- material (locking): Zinc die-cast, nickel plated matt
- Pollution degree: 3
- Type
7000-44901-7910100
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
M8 plug, straight
- No. of pins
4
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.9 mm
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M8 x 1
- Cable colour
Green
- Coding
D
IP65
IP66K
IP67
- Features
PUR jacket
D-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-44901-7910100
- Content
1 pc(s)
- Cable Ø
4.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314794 Murrelektronik 7000-44901-7910100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 1.00 m No.
User & Safety Instructions
User & Safety Instructions 2314794 Murrelektronik 7000-44901-7910100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 1.00 m No.






