
Murrelektronik 7000-46041-8021000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N
Number
Technical specifications
- Design: 46041
- Wire number/cross-section: 4× 0.5 + 2× 0.25 mm²
- Towing chain values: 5 Mio
- wire insulation: TPE (bl, ws, br, sw), (gr, rs)
- bending radius (flexible): 10× Outer Ø
- Temperature range (flexible): -40...+80 °C
- Cable identification: 802
- Cable weight [g/m]: 95.70
- Material (conductor): CU strand, single
- wire: 0.5 Ø mm mm²
- (conductor): mm² (0.5 mm) (conductor): 0.5 mm (cable identification) (single wire: 28× 0.15 mm (0.5 mm²); 32× 0.1 mm (0.25 mm²); (class 6)
- AWG: Similar AWG 20 (0.5 mm²); similar AWG 24 (0.25 mm²)
- material (wire insulation): TPE-E
- wire Ø incl. insulation: 1.5 mm ±5% (0.5 mm²); 1.4 mm ±5% (0.25 mm²)
- wire color/numbering: (bl, ws, sw) +
- shielding: rs: Yes
- chemical resistance: Very good oil resistance according to VDE 0282 part 10 + HD 22.10
- Test voltage: 1500 V (wire/wire); 1200 V (wire/shield)
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 5 Mio (25 °C)
- Track (drag chain): Max. 10 m
- traversing speed (drag chain): Max. 2 m/s
- Rated surge voltage: 0.8 kV
- LED display: no
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- mounting type: Plugged, screwed pollution
- degree: 3
- Type
7000-46041-8021000
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
6
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
6.6 mm
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Green
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-46041-8021000
- Content
1 pc(s)
- Cable Ø
7.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313180 Murrelektronik 7000-46041-8021000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N
User & Safety Instructions
User & Safety Instructions 2313180 Murrelektronik 7000-46041-8021000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N







