
Murrelektronik 7000-46111-0000000 Switchboard grommet M12 x 1 Socket, straight, Plug, straight No. of pins (RJ): 6 1 pc(
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 26.04
-16 %
€ 21.84
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Design: 46111
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- pollution degree: 3
- Packaging type
Piece
- Type
7000-46111-0000000
- Product type
Switchboard grommet
- Connector type
Socket, straight
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
6
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Coding
A
IP65 (when installed)
IP67 (when installed)
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-46111-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311576 Murrelektronik 7000-46111-0000000 Switchboard grommet M12 x 1 Socket, straight, Plug, straight No. of pins (RJ): 6 1 pc(




