
Murrelektronik 7000-88001-6200050 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pin
Technical specifications
- Design: 88001
- Wire number/cross-section: 3× 0.25 mm²
- Towing chain values: 2 Mio
- wire insulation: PVC (br, bl, sw)
- Bending radius (moving): 15× Outer-Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 620
- Cable weight [g/m]: 26.62
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 79 Ω/km (20 °C
- Ø conductor
- ×): (Conductor): 6 mm (conductor): (Conductor): (Conductor): (Conductor): (AWG
- (conductor): 32 mm (conductor) (conductor) (conductor) (conductor): Similar AWG 24
- Material (wire insulation): PVC
- Wire-Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl
- Verstrand network: 3 wires stranded
- Shielding: no
- Chemical resistance: Good oil, petrol and chemical resistance
- Test voltage: 2000 V AC
- Bending radius (fixed): 10× Outer-Ø
- Number of bending cycles (drag chain): Max. 2 Mio (25 °C)
- Track path (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 1.5 kV
- LED-display: no
- Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-88001-6200050
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67 (when connected)
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-88001-6200050
- Content
1 pc(s)
- Cable Ø
4.5 mm
- Cable Ø range
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2312809 Murrelektronik 7000-88001-6200050 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pin
User & Safety Instructions
User & Safety Instructions 2312809 Murrelektronik 7000-88001-6200050 Sensor/actuator connector (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pin





