
Murrelektronik 7000-88001-6300200 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 2.00 m No.
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 16.80
-10 %
€ 15.12
plus VAT.
Only 5 Piece(s) available
Highlights & Details
M8 St. 0° / M8 BU. 0° PUR 3x0.25 sw UL/CSA+schnak. 2m
Our service for you
Technical specifications
- Design: 88001
- Wire number/cross-section: 3× 0.25 mm²
- Towing chain values: 10 Mio
- wire insulation: PP (br, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 630
- Cable weight [g/m]: 26.40
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 79 Ω/km (20 °C
- Ø conductor
- ×): 6 mm (conductor): (Conductor): (Conductor):
- Similar AWG 24
- Material (wire insulation): PP
- Wire-Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl
- Verstrand network: 3 wires stranded
- Shielding: no
- Chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- travel (drag chain): Max. 10 m (horizontal)
- travel speed (drag chain): Max. 3 m/s
- acceleration (drag chain): Max. 10 m/s²
- rated surge voltage: 1.5 kV
- LED display: no
- locking of the slots: Screw thread (M8×1 mm) Nm, tightening torque: 0.4 m
- ) Die-cast zinc, matt nickel-plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-88001-6300200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.1 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-88001-6300200
- Content
1 pc(s)
- Cable Ø
4.1 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313208 Murrelektronik 7000-88001-6300200 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 2.00 m No.





