
Murrelektronik 7000-89401-6340150 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.50 m No.
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 17.64
-5 %
€ 16.80
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Design: 89401
- Wire number/cross-section: 4× 0.34 mm²
- Towing chain values: 10 Mio
- wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -25...+80 °C
- Cable identification: 634
- Cable weight [g/m]: 36.30
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω °
- C conductor: (
- Single wire: Ø C (construction): 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (core insulation): PP
- core-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× Outer Ø
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max.
- rated voltage: 10 m: s² 0.8 kV
- Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- pollution degree: 3
- Type
7000-89401-6340150
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Cable colour
Black
- Coding
A
IP65
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-89401-6340150
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312835 Murrelektronik 7000-89401-6340150 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, Socket, straight 1.50 m No.





