
Murrelektronik 7000-P4291-9800050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)
Number
Highlights & Details
M12 power L-kod. 5 Pin. Flange socket VWM PUR stranded wire 5x1.5 0.5m
Our service for you
Technical specifications
- Design: P4291
- Core number/cross-section: 5× 1.5 mm²
- Wire insulation: PUR (br, ws, bl, sw, gr)
- Temperature range (flexible): -25...+90 °C.
- Shielding: no.
- Bending radius (fixed): 7.5× Outer-Ø
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Brass, nickel-plated
- Pollution level 3
- Type
7000-P4291-9800050
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
0.50 m
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
2.4 mm
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Thread type connection side
M12 x 1
- Coding
L
- Sensor/actuator connectivity fittings
Front panel fitting
IP65
IP67
- Features
PUR jacket
L -coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-P4291-9800050
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313241 Murrelektronik 7000-P4291-9800050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313241 Murrelektronik 7000-P4291-9800050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 5 1 pc(s)





