
Murrelektronik 7000-P4391-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 36.97 / piece)
€ 49.57
-25 %
€ 36.97
plus VAT.
Only 4 Piece(s) available
Highlights & Details
M12 St. 0° L-kod. Self-connection Insulation displacement terminal 5-pin 0.75…1,5mm²
Our service for you
Technical specifications
- Design: P4391
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Piece
- Type
7000-P4391-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- No. of pins
5
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connector cross-section (max.)
1.5 mm²
- Connection
Cut & Clip connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
L
- Contact surface
Au
- max. cross section
1.5 mm²
- Min. cross section
0.75 mm²
IP65 (when installed)
IP67 (when installed)
- Features
Shielded
L -coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-P4391-0000000
- Content
1 pc(s)
- Cable Ø (max.)
13.5 mm
- Cable Ø up to
5.8 mm
- Cable Ø range
5.8 - 13.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311832 Murrelektronik 7000-P4391-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece





