
Number
Technical specifications
- Operating voltage max. 42 V AC/DC
- PIN 1 (S1)
- PIN 2: (S2)
- PIN 3 (S3)
- PIN 4: (S4)
- Pin 5: (S5)/(Earth)
- Packaging type
Piece
- No. of signal spaces
4
- No. of splitters
4-way
- Status indicator
No LED
- Signal type
Universal
- Connection
M12 socket
IP65/67
- Max. power rating per slot
4 A
- Total current (direct supply)
8 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Content
1 pc(s)
- Total no. of pins
5
- Factory colour
Black
- Connector type (distribution boxes)
M12 socket
- Manufacturer part #
8000-44752-0000000
- Type
8000-44752-0000000
- Number of pins
5
- Case material
Plastic
- RoHS-compliant
Yes
- UKCA
not relevant
- Product type
Sensor & actuator box (passive)
Documents & Downloads
Datasheet
Datasheet 2314872 Murrelektronik 8000-44752-0000000 8000-44752-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(
User & Safety Instructions
User & Safety Instructions 2314872 Murrelektronik 8000-44752-0000000 8000-44752-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(








