
Murrelektronik 8000-54520-0000000 8000-54520-0000000 Sensor & actuator box (passive) M12 splitter +steel thread (shielde
Number
Technical specifications
- Operating voltage: 24 V DC
- PIN 1 (+)
- PIN 2: (NC)/(S2)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Pin 5: (Ground)
- Shielding: Via M12 thread and M23 external thread
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Type
8000-54520-0000000
- Trunk line
No
- No. of splitters
4-way
- Status indicator
LED
- Signal type
PNP
- Connection
M12 socket
IP65
IP67
IP68
- Max. power rating per slot
4 A
- Total current (direct supply)
7.5 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Diecast zinc (Ni-plated)
- Total no. of pins
5
- Manufacturer part #
8000-54520-0000000
- Factory colour
Silver
- Content
1 pc(s)
- Number of pins
5
- RoHS-compliant
Yes
- Power rating (total)
10 A
- Power rating per I/O
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311885 Murrelektronik 8000-54520-0000000 8000-54520-0000000 Sensor & actuator box (passive) M12 splitter +steel thread (shielde
User & Safety Instructions
User & Safety Instructions 2311885 Murrelektronik 8000-54520-0000000 8000-54520-0000000 Sensor & actuator box (passive) M12 splitter +steel thread (shielde








