
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Technical specifications
- Wire insulation TPE-E
- Outside diameter 7.6 mm
- Operating voltage: 24 V DC
- Bending radius (moving): 10× outer-Ø
- Bending radius (fixed): 5× outer-Ø
- Cable number: 334
- Material (sheath): PUR (UL/CSA)
- PIN 1 (+)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Drag chain values: 5 Mio
- Temperature note: Depending on the connected line
- Slot locking: Screw thread (M8×1 mm)
- Factory colour
Black
- Total current (direct supply)
8 A
- Max. power rating per slot
2 A
IP65/67
- Connector type (distribution boxes)
M8 receptacle
- No. of splitters
4-way
- Status indicator
LED
- Trunk line
Yes
- Signal type
PNP
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Power rating per I/O
2 A
- Power rating (total)
10 A
- Number of pins
3
- No. of signal spaces
4
- Case material
Plastic
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314481 Murrelektronik 8000-84010-3340500 8000-84010-3340500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
User & Safety Instructions
User & Safety Instructions 2314481 Murrelektronik 8000-84010-3340500 8000-84010-3340500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s








