
Number
Technical specifications
- Wire insulation TPE (ge, ws, gn, gr, rs, rt+br, bl)
- Outside diameter 8.5 mm
- Operating voltage: 24 V DC
- Bending radius (moving): 10× outer-Ø
- Bending radius (fixed): 5× outer-Ø
- Cable number: 356
- Material (sheath): PUR (UL/CSA)
- PIN 1 (+)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Drag chain values: 5 Mio
- Temperature note: Depending on the connected line
- Slot locking: Screw thread (M8×1 mm)
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
6
- Type
8000-86010-3560500
- Trunk line
Yes
- No. of splitters
6-way
- Status indicator
LED
- Signal type
PNP
IP65/67
- Max. power rating per slot
2 A
- Total current (direct supply)
8 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
M8 receptacle
- Case material
Plastic
- Total no. of pins
3
- Manufacturer part #
8000-86010-3560500
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
3
- RoHS-compliant
Yes
- Power rating (total)
10 A
- Power rating per I/O
2 A
30
109 mm
20.5 mm
Black
24 V
Plastic
-40-80 °C
None
None
Gold
IP65/IP67
TRUE
3
Polyamide (PA)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314082 Murrelektronik 8000-86010-3560500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314082 Murrelektronik 8000-86010-3560500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s)









