
Murrelektronik 8000-86070-0000000 8000-86070-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
Number
Technical specifications
- Operating voltage: 24 V DC
- PIN 1 (+)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Temperature note: Depending on the connected line
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
6
- Type
8000-86070-0000000
- Trunk line
No
- No. of splitters
6-way
- Status indicator
LED
- Signal type
PNP
- Connection
M8 socket
IP65/67
- Max. power rating per slot
2 A
- Total current (direct supply)
2 A
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M8 receptacle
- Case material
Plastic
- Total no. of pins
3
- Manufacturer part #
8000-86070-0000000
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
3
- RoHS-compliant
Yes
- Power rating (total)
2 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314482 Murrelektronik 8000-86070-0000000 8000-86070-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
User & Safety Instructions
User & Safety Instructions 2314482 Murrelektronik 8000-86070-0000000 8000-86070-0000000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s








