
Murrelektronik 8000-88010-3570300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece
Number
Technical specifications
- Wire insulation: PVC (vi, sw, rt, rs, gr, ge, gn, ws+br, bl)
- Outside diameter 8.6 mm
- Operating voltage: 24 V DC
- Bending radius (moving): 10× outer-Ø
- Bending radius (fixed): 5× outer-Ø
- Cable number: 357
- Material (sheath): PUR/PVC
- PIN 1 (+)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Drag chain values: 2 Mio
- Temperature note: Depending on the connected line
- Slot locking: Screw thread (M8×1 mm)
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Type
8000-88010-3570300
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
IP65/67
- Max. power rating per slot
2 A
- Total current (direct supply)
8 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
M8 receptacle
- Case material
Plastic
- Total no. of pins
3
- Manufacturer part #
8000-88010-3570300
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
3
- RoHS-compliant
Yes
- Power rating (total)
10 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312041 Murrelektronik 8000-88010-3570300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312041 Murrelektronik 8000-88010-3570300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece








