There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor & actuator box (passive)
8
8000-88010-3570500
Yes
8-way
LED
PNP
IP65/67
-20 °C
0.75 mm²
0.34 mm²
Main cable (back side)
Plastic
3
8000-88010-3570500
Black
1 pc(s)
3
10 A
2 A
30
132 mm
20.5 mm
Black
24 V
Plastic
-30-80 °C
None
None
Gold
IP65/IP67
TRUE
3
Polyamide (PA)
not relevant
Datasheet 2180337 Murrelektronik 8000-88010-3570500 8000-88010-3570500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
User & Safety Instructions 2180337 Murrelektronik 8000-88010-3570500 8000-88010-3570500 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s