
Number
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 (EN 60715)
- Frequency: 50 Hz - 60 Hz
- Device protection: short-circuit and overload-proof
- LED display: LED (green) for output voltage
- Relative humidity: 5 % - 95 %, condensation not permitted
- Ripple: Max. 20 mV rms/RMS
- External backup fuse: Max. 10 A
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 V DC
- Inputs
1.1 A
- Input voltage
90 - 265 V
- Input voltage (max.)
265 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
30 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 97.5 x 42 x 107.5 mm
- Output voltage (max.)
30 V DC
- Output voltage (min.)
20 V DC
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
0 °C
- Manufacturer part #
85064
- Content
1 pc(s)
- PSU features
Surge protection
- Width
42 mm
- Height
107.5 mm
- Length
97.5 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
- Type
85064
- Efficiency
85 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309950 Murrelektronik 85064 Rail mounted PSU (DIN) 30 V DC 3 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309950 Murrelektronik 85064 Rail mounted PSU (DIN) 30 V DC 3 A No. of outputs:1 x Content 1 pc(s)










