
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 (EN 60715)
- Frequency: 50 Hz - 60 Hz
- Device protection: short-circuit and overload-proof
- LED display: LED (green) for output voltage
- Relative humidity: 20 % - 90 %, condensation not permitted
- Ripple: Max. 10 mV rms/RMS
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
173 V AC
- Output voltage
24 V DC
- Inputs
4.3 A
- Input voltage
173 - 264 V
- Input voltage (max.)
132 V AC
264 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
280 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
28 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 125 x 68 x 125 mm
- Output voltage (max.)
28 V DC
- Output voltage (min.)
23 V DC
- Operating temperature (max.)
+40 °C
- Max. operating temperature (derating)
+55 °C
- Min. operating temperature (derating)
0 °C
- Operating temperature (min.)
0 °C
- Manufacturer part #
85135
- Content
1 pc(s)
- PSU features
Surge protection
- Width
68 mm
- Height
125 mm
- Length
125 mm
IP20
- Max. temperature
+40 °C
- Min. temperature
0 °C
- Type
85135
- Efficiency
82 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309957 Murrelektronik 85135 Rail mounted PSU (DIN) 28 V DC 10 A 280 W No. of outputs:1 x Content 1 pc(s)










