
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Only 1 Piece(s) available
MCS-B 1-PHASE SWITCHING POWER SUPPLY IN: 100-265VAC OUT: 24V/5ADC
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 (EN 60715)
- Frequency: 50 Hz - 60 Hz
- Device protection: short-circuit and overload-proof
- LED display: LED (green) for output voltage
- Relative humidity: 5 % - 95 %, condensation not permitted
- Ripple: Max. 20 mV rms/RMS
- External backup fuse: Max. 10 A
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Inputs
2 A
- Input voltage
100 - 265 V
- Input voltage (max.)
265 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
28 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 125 x 62 x 115 mm
- Weight
0
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+40 °C
- Max. operating temperature (derating)
+50 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
85163
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
62 mm
- Height
115 mm
- Length
125 mm
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- Type
85163
- Efficiency
82 %
54
115 mm
125 mm
135 mm
138 W
70 mm
TRUE
TRUE
1
AC
Screw connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309960 Murrelektronik 85163 Rail mounted PSU (DIN) 28 V DC 5 A No. of outputs:1 x Content 1 pc(s)










