

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
Power supply unit
24 V … 24 V
215 V … 245 V
1 A
1 A
Fixed voltage
2
24 V
Screw terminal
(W x H x D) 78 x 64 x 120 mm
24 V
24 V
60 °C
-20 °C
85349
1 pc(s)
Regulated
78 mm
64 mm
60 °C
-20 °C
MEN 1 230-400 +-15V/24 DC
120 mm
IP20
yes
Datasheet 3762783 Murrelektronik 85349 Power supply unit 24 V 1 A Content 1 pc(s)
Datasheet 3762783 Murrelektronik 85349 Power supply unit 24 V 1 A Content 1 pc(s)
User & Safety Instructions 3762783 Murrelektronik 85349 Power supply unit 24 V 1 A Content 1 pc(s)