There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power supply unit
24 V … 24 V
215 V … 245 V
7.5 A
7.5 A
Fixed voltage
2
24 V
Screw terminal
(W x H x D) 105 x 103 x 150.5 mm
24 V
24 V
60 °C
-20 °C
85357
1 pc(s)
105 mm
103 mm
60 °C
-20 °C
MEN 7,5-230-400 +-15V/24VDC
150.5 mm
IP20
yes
Datasheet 3762800 Murrelektronik 85357 Power supply unit 24 V 7.5 A Content 1 pc(s)
Datasheet 3762800 Murrelektronik 85357 Power supply unit 24 V 7.5 A Content 1 pc(s)
User & Safety Instructions 3762800 Murrelektronik 85357 Power supply unit 24 V 7.5 A Content 1 pc(s)