There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 265 V/AC / 90 - 250 V DC
265 V AC
10 A
10 A
240 W
Adjustable
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 65 x 125 x 137 mm
0.925 kg
28 V DC
24 V DC
60 °C
-25 °C
85441
1 pc(s)
500000 h
Surge protection
65 mm
125 mm
60 °C
-25 °C
Emparro 10-100-240/24
95 %
137 mm
10 A
65
123 mm
138 mm
145 mm
254.2 W
85 mm
TRUE
TRUE
1
AC/DC
Spring clamp connection
TRUE
IP20
None
None
yes
Datasheet 678017 Murrelektronik 85441 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 678017 Murrelektronik 85441 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 678017 Murrelektronik 85441 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)