There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
240 V
110 V
500 VA
Screw terminal
150 mm
112.6 mm
(W x H x D) 150 x 112.6 x 170 mm
1 pc(s)
MET 0500-240-415/110-240
170 mm
415 V;240 V
60 °C
-20 °C
yes
Datasheet 3762760 Murrelektronik 86025 Control transformer 500 VA
Datasheet 3762760 Murrelektronik 86025 Control transformer 500 VA
User & Safety Instructions 3762760 Murrelektronik 86025 Control transformer 500 VA