There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
630 VA
Screw terminal
150 mm
129 mm
(W x H x D) 150 x 129 x 148 mm
1 pc(s)
MET 0630-230+-5%/230
148 mm
230 V;242 V;219 V
60 °C
-20 °C
yes
Datasheet 3762761 Murrelektronik 86030 Control transformer 630 VA
Datasheet 3762761 Murrelektronik 86030 Control transformer 630 VA
User & Safety Instructions 3762761 Murrelektronik 86030 Control transformer 630 VA