There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety transformer
24 V
1000 VA
Screw terminal
174 mm
137 mm
(W x H x D) 174 x 137 x 160 mm
1 pc(s)
MET 1000-230+-5%/24
160 mm
230 V;242 V;219 V
60 °C
-20 °C
yes
Datasheet 3762775 Murrelektronik 86053 Safety transformer 1000 VA
Datasheet 3762775 Murrelektronik 86053 Safety transformer 1000 VA
User & Safety Instructions 3762775 Murrelektronik 86053 Safety transformer 1000 VA