There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
1500 VA
Screw terminal
174 mm
168 mm
(W x H x D) 174 x 168 x 162 mm
1 pc(s)
MET 1500-230+-5%/230
162 mm
230 V;242 V;219 V
60 °C
-20 °C
yes
Datasheet 3762780 Murrelektronik 86060 Control transformer 1500 VA
Datasheet 3762780 Murrelektronik 86060 Control transformer 1500 VA
User & Safety Instructions 3762780 Murrelektronik 86060 Control transformer 1500 VA