
Number
Highlights & Details
Met Single-phase control and isolation transformer P: 2000VA IN: 400VAC+/- 5% OUT: 230VAC
- 1 x 400 V AC
- 1 x 230 V AC
- 2000 VA
Technical specifications
- Fastening method: Slotted hole fixing
- Mounting dimensions a x b x c: 200 x 174 x 9 mm
- Hole Ø 9 mm x 14 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Product type
Control transformer
- Output voltage
230 V AC
- No. of outputs
1 x
- No. of inputs
1 x
2000 VA
- Input voltage
400 V AC
- Standards
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
- Width
195 mm
- Height
170 mm
- Length
250 mm
- Dim
(L x W x H) 250 x 195 x 170 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Input voltage (number x voltage)
1 x 400 V AC
- Input current
5.1 A
- Frequency
50 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Dimensions
250 x 195 x 170 mm
- Type
86071
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
195
170 mm
250 mm
FALSE
Copper
IP00
Documents & Downloads
Datasheet
Datasheet 2309975 Murrelektronik 86071 Control transformer 1 x 400 V AC 1 x 230 V AC 2000 VA
User & Safety Instructions
User & Safety Instructions 2309975 Murrelektronik 86071 Control transformer 1 x 400 V AC 1 x 230 V AC 2000 VA





