There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
3000 VA
Screw terminal
198 mm
195 mm
(W x H x D) 198 x 195 x 250 mm
1 pc(s)
MET 3000-400+-5%/230
250 mm
400 V;420 V;380 V
40 °C
-20 °C
yes
Datasheet 3762791 Murrelektronik 86091 Control transformer 3000 VA
Datasheet 3762791 Murrelektronik 86091 Control transformer 3000 VA
User & Safety Instructions 3762791 Murrelektronik 86091 Control transformer 3000 VA