There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
4000 VA
Screw terminal
198 mm
206 mm
(W x H x D) 198 x 206 x 250 mm
1 pc(s)
MET 4000-230+-5%/230
250 mm
230 V;242 V;219 V
40 °C
-20 °C
yes
Datasheet 3762794 Murrelektronik 86110 Control transformer 4000 VA
Datasheet 3762794 Murrelektronik 86110 Control transformer 4000 VA
User & Safety Instructions 3762794 Murrelektronik 86110 Control transformer 4000 VA