There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
115 V
5000 VA
Screw terminal
197 mm
248 mm
(W x H x D) 197 x 248 x 250 mm
1 pc(s)
MST 5000-208...550/2x115
250 mm
460 V;230 V;400 V;420 V;500 V;208 V;480 V;440 V;380 V;525 V;550 V
40 °C
-20 °C
yes
Datasheet 3762828 Murrelektronik 86157 Control transformer 5000 VA
Datasheet 3762828 Murrelektronik 86157 Control transformer 5000 VA
User & Safety Instructions 3762828 Murrelektronik 86157 Control transformer 5000 VA