
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Highlights & Details
MST Single-phase control and isolation transformer P: 400VA IN: 230/400VAC OUT: 230VAC
- 1 x 230 V AC, 400 V AC
- 1 x 230 V AC
- 400 VA
Technical specifications
- Fastening method: Keyhole fixing
- Mounting dimensions a x b x c: 86.5 x 90 x 5.8 mm
- Hole Ø 5.8 mm x 10 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Height
104 mm
- Length
123 mm
- Width
120 mm
- Dimensions
123 x 120 x 104 mm
- Insulation class
T 40/B
- Mounting type
DIN rail
- Input voltage
230 V AC
400 V AC
- Output voltage
230 V AC
- No. of inputs
1 x
- No. of outputs
1 x
400 VA
- Input current
1/ 95 A
- Protection class
IP20
- Standards
EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
- Weight
5.1000 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309980 Murrelektronik 86307 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 400 VA
User & Safety Instructions
User & Safety Instructions 2309980 Murrelektronik 86307 Control transformer 1 x 230 V AC, 400 V AC 1 x 230 V AC 400 VA





