There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Safety transformer
24 V AC
1 x
1 x
500 VA
230 V
400 V
Complies with EN 61558 · Contact protection as per EN 60529
Spring-loaded terminal
135 mm
108 mm
133.6 mm
(L x W x H) 133.6 x 135 x 108 mm
1 x 24 V AC
1 x 230 V, 400 V
50 - 60 Hz
6.4500 kg
1 pc(s)
T 40/B
L-piece
DIN rail
IP20
MST 0500-230-400/24
+40 °C
-20 °C
500 VA
24 V AC
230/400 V AC
230/400 V AC
yes
Datasheet 710232 Murrelektronik 86328 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 500 VA Piece
User & Safety Instructions 710232 Murrelektronik 86328 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 500 VA Piece