
Number
Highlights & Details
MTS single-phase safety transformer P: 250VA IN: 230/400VAC +/- 15VAC OUT: 24VAC for screw and rail mounting
- 1 x 230 V AC, 400 V AC
- 1 x 24 V AC
- 250 VA
Technical specifications
- Fastening method: Slotted hole fixing and snap-on mounting rail TH35 (EN 60715)
- Mounting dimensions a x b x c: 86.5 x 84 x 4.8 mm
- Bore Ø 4.8 mm x 8.4 mm
- Test isolation voltage: 4 kV (prim./sec.)
- Product type
Safety transformer
- Output voltage
24 V AC
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
230 V AC
400 V AC
- Standards
EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
- Width
96 mm
- Height
102 mm
- Length
108 mm
- Dim
(L x W x H) 108 x 96 x 102 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Input voltage (number x voltage)
1 x 230 V AC, 400 V AC
- Input current
1.35 A
- Frequency
50 Hz
- Weight
3.5
- Content
1 pc(s)
- Insulation class
T 40/B
- Dimensions
108 x 96 x 102 mm
- Mounting type
DIN rail
- Protection class
IP20
- Type
86365
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309994 Murrelektronik 86365 Safety transformer 1 x 230 V AC, 400 V AC 1 x 24 V AC 250 VA
User & Safety Instructions
User & Safety Instructions 2309994 Murrelektronik 86365 Safety transformer 1 x 230 V AC, 400 V AC 1 x 24 V AC 250 VA




