There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
40 VA
Screw terminal
78 mm
78 mm
(W x H x D) 78 x 78 x 93 mm
1 pc(s)
MTS 0040-230-400+-15V/230
93 mm
415 V;230 V;400 V;385 V;215 V;245 V
40 °C
-20 °C
yes
Datasheet 3762770 Murrelektronik 86366 Control transformer 40 VA
Datasheet 3762770 Murrelektronik 86366 Control transformer 40 VA
User & Safety Instructions 3762770 Murrelektronik 86366 Control transformer 40 VA