There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
320 VA
Screw terminal
120 mm
104 mm
(W x H x D) 120 x 104 x 122 mm
1 pc(s)
MST 0320-230-400±15V/230
122 mm
230 V;400 V
40 °C
-20 °C
yes
Datasheet 3762777 Murrelektronik 86376 Control transformer 320 VA
Datasheet 3762777 Murrelektronik 86376 Control transformer 320 VA
User & Safety Instructions 3762777 Murrelektronik 86376 Control transformer 320 VA