There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
500 VA
Screw terminal
135 mm
108 mm
(W x H x D) 135 x 108 x 132 mm
1 pc(s)
MST 0500-230-400±15V/230
132 mm
230 V;400 V
40 °C
-20 °C
yes
Datasheet 3762779 Murrelektronik 86378 Control transformer 500 VA
Datasheet 3762779 Murrelektronik 86378 Control transformer 500 VA
User & Safety Instructions 3762779 Murrelektronik 86378 Control transformer 500 VA