There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety transformer
24 V
48 V
2500 VA
Screw terminal
192 mm
182 mm
(W x H x D) 192 x 182 x 242 mm
1 pc(s)
MST 2500-230-400+-15V/2x24
242 mm
415 V;230 V;400 V;385 V;215 V;245 V
40 °C
-20 °C
yes
Datasheet 3762787 Murrelektronik 86466 Safety transformer 2500 VA
Datasheet 3762787 Murrelektronik 86466 Safety transformer 2500 VA
User & Safety Instructions 3762787 Murrelektronik 86466 Safety transformer 2500 VA