There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V
115 V
1600 VA
Screw terminal
174 mm
168 mm
(W x H x D) 174 x 168 x 163 mm
1 pc(s)
MST 1600-230-400+-15V/2x115
163 mm
415 V;230 V;400 V;385 V;215 V;245 V
40 °C
-20 °C
yes
Datasheet 3762796 Murrelektronik 86485 Control transformer 1600 VA
Datasheet 3762796 Murrelektronik 86485 Control transformer 1600 VA
User & Safety Instructions 3762796 Murrelektronik 86485 Control transformer 1600 VA