There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Load monitor
Mico 4.10
Overload
On-delay
Load
Trigger input
Overcurrent
Current
Short circuit detector
24 V DC
18 V DC
30 V DC
18 - 30 V DC
4 A
10 A
4 - 10 A
30 V DC
Spring-loaded terminal
IP20
0 °C
+55 °C
70 mm
90 mm
80 mm
(W x H x D) 70 x 90 x 80 mm
1 pc(s)
0.16 kg
Black
24 V DC
16 mm²
16 mm²
2.5 mm²
2.5 mm²
Electronic device protection switch
Cage-clamps
24 V DC
SP 4/6/8/10 A
24 V DC
10 A
DIN rail (top hat rail) 35 mm
70
90 mm
80 mm
Complete module
1
Breaker contact
-25-55 °C
yes
Datasheet 512881 Murrelektronik 9000-41034-0401000
User & Safety Instructions 512881 Murrelektronik 9000-41034-0401000