There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Kill button
round
EMERGENCY STOP
None
Gold
2 breakers
Red
M12 plug
30.3 mm
latch
0
34.5 mm
30 mm
30.3 mm
30 V DC
-40 °C
85 °C
E-Stop 30 2NC M12(4)
1 pc(s)
(Ø x H) 30.3 mm x 30 mm
Yellow
69.7 mm
Plastic
36.4 mm
33.4 mm
4
yes
Datasheet 3762725 Murrelektronik E-Stop 30 2NC M12(4) Kill button round 30 V DC 2 breakers 1 pc(s) Single
Datasheet 3762725 Murrelektronik E-Stop 30 2NC M12(4) Kill button round 30 V DC 2 breakers 1 pc(s) Single
User & Safety Instructions 3762725 Murrelektronik E-Stop 30 2NC M12(4) Kill button round 30 V DC 2 breakers 1 pc(s) Single