There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
12 V DC
1
85 - 265 V/AC / 90 - 250 V DC
265 V AC
10 A
10 A
120 W
Fixed voltage
1
12 V DC
1 x
Spring-loaded terminal
(W x H x D) 50 x 125 x 137 mm
15 V DC
12 V DC
60 °C
-25 °C
85434
1 pc(s)
500000 h
Surge protection
50 mm
125 mm
60 °C
-25 °C
Emparro 10-100-240/12
95 %
137 mm
10 A
yes
Datasheet 678018 Murrelektronik 85434 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 678018 Murrelektronik 85434 Rail mounted PSU (DIN) 12 V DC 10 A 120 W No. of outputs:1 x Content 1 pc(s)