
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Mounting type: Snap-on rail TH35 or G32
- Input current: 6 mA
- Housing: Plastic black, flame retardant
- LED display: LED (red)
- Test insulation voltage: 3.75 kV
- residual voltage (output switched): Max. 1.2 V DC
- residual current (output not switched): Max. 0.3 mA
- switching frequency: Max. 500 Hz (ohm.) at max. 0.2 A/max. 30 Hz (ind.)
- Switching current per output: 1 mA...1.2 A
- Switching time ON/OFF: 100/700 µs
- Voltage range OFF: 0...3 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
50040
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
6 mA
- Switching voltage (min.)
4.5 V DC
- Switching voltage (max.)
53 V DC
- Current load (max.)
1.2 A
- Output voltage (max.)
53 V DC
- Max. output current
1.2 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
12 mm
- Height
56 mm
- Depth
64 mm
- Length
12 mm
- RoHS-compliant
Yes
- Permanent current (max.)
1.2 A
- Content
1 pc(s)
- Nominal control voltage
53 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309843 Murrelektronik Optocoupler relay 50040 1.2 A Switching voltage (max.): 53 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309843 Murrelektronik Optocoupler relay 50040 1.2 A Switching voltage (max.): 53 V DC 1 pc(s)







