
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32
- Input current: 14.5 mA
- Housing: Plastic black, flame-retardant
- LED display: LED (red)
- Test isolation voltage: 3.75 kV
- residual voltage (output switched): Max. 1.5 V DC
- switching frequency: Max. 2 kHz/1 Hz (ohm./ind.)
- Switching current per output: 10 mA...4 A
- Switching time ON/OFF: 4/7 µs
- Voltage range OFF: 0...3 V DC
- Packaging type
Single
- Product type
Optocoupler relay
- Type
50044
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
14.5 mA
- Switching voltage (min.)
4.5 V DC
- Switching voltage (max.)
53 V DC
- Current load (max.)
4 A
- Max. switching capacity
212 W
- Output voltage (max.)
53 V DC
- Max. output current
4 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
75 mm
- Depth
85 mm
- Weight
190 g
- RoHS-compliant
Yes
- Permanent current (max.)
4 A
- Content
1 pc(s)
- Nominal control voltage
53 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309845 Murrelektronik Optocoupler relay 50044 4 A Switching voltage (max.): 53 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309845 Murrelektronik Optocoupler relay 50044 4 A Switching voltage (max.): 53 V DC 1 pc(s)







