
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Mounting type: Snap-on rail TH35 or G32
- Input current: 10 mA
- Housing: Plastic black, flame retardant
- LED display: LED (red)
- Test insulation voltage: 2.5 kV
- residual voltage (output switched): Max. 0.5 V DC
- residual current (output not switched): Max. 0.3 mA
- switching frequency: Max. 1 kHz/10 Hz (ohm./ind.)
- Switching current per output: 1 mA...1 A
- Switching time ON/OFF: 25/75 µs
- Voltage range OFF: 0...6 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
50085
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
10 mA
- Switching voltage (min.)
4.5 V DC
- Switching voltage (max.)
53 V DC
- Current load (max.)
1 A
- Output voltage (max.)
53 V DC
- Max. output current
1 A
- Contact type
1 change-over
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
82 mm
- Height
12 mm
- Depth
68 mm
- Weight
440 g
- RoHS-compliant
Yes
- Permanent current (max.)
1 A
- Content
1 pc(s)
- Nominal control voltage
53 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309849 Murrelektronik Optocoupler relay 50085 1 A Switching voltage (max.): 53 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309849 Murrelektronik Optocoupler relay 50085 1 A Switching voltage (max.): 53 V DC 1 pc(s)







