
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Technical specifications
- Mounting type: Snap-on rail
- Housing: Plastic black, flame retardant
- LED display: LED (yellow)
- Test insulation voltage: 3.75 kV
- residual voltage (output switched): Max. 1.2 V DC
- residual current (output not switched): Max. 10 µA
- Switching frequency: Max. 1000/100 Hz (ohm./ind.)
- Switching current per output: 0.1 mA...0.5 A
- Switching time ON/OFF: 35/400 µs
- Voltage range OFF: 0...5 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
52500
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
6 mA
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
0.5 A
- Output voltage (max.)
48 V DC
- Max. output current
0.5 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
78 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Permanent current (max.)
0.5 A
- Content
1 pc(s)
- Nominal control voltage
53 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309893 Murrelektronik Optocoupler relay 52500 0.5 A Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309893 Murrelektronik Optocoupler relay 52500 0.5 A Switching voltage (max.): 48 V DC 1 pc(s)







