1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optocoupler relay
52515
Screw terminal
11 V DC
30 V DC
11 - 30 V DC
6 mA
3 V DC
48 V DC
1 A
-20 °C
+60 °C
6.2 mm
78 mm
70 mm
Yes
1 pc(s)
Datasheet 2309900 Murrelektronik Optocoupler relay 52515 Switching voltage (max.): 48 V DC 1 pc(s)