
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Mounting type: Snap-on rail
- Housing: Plastic black, flame retardant
- LED display: LED (yellow)
- Test isolation voltage: 3.75 kV
- residual voltage (output switched): Max. 1.2 V DC
- residual current (output not switched): Max. 0.1 mA
- switching frequency: Max. 1 kHz
- switching current per output: 1 mA...2 A (short-circuit proof)
- Switching time ON/OFF: 90/120 µs
- Voltage range FROM: 0...5 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
6652503
- Connection
Spring-loaded terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
10 - 48 V DC
- Control current (max.)
6 mA
- Switching voltage (min.)
10 V DC
- Switching voltage (max.)
35 V DC
- Current load (max.)
2 A
- Output voltage (min.)
10 V
- Output voltage (max.)
35 V DC
- Max. output current
2 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
91 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Permanent current (max.)
2 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310211 Murrelektronik Optocoupler relay 6652503 2 A Switching voltage (max.): 35 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310211 Murrelektronik Optocoupler relay 6652503 2 A Switching voltage (max.): 35 V DC 1 pc(s)







