
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Snap-on rail
- Housing: Plastic black, flame retardant
- LED display: LED (yellow)
- Test isolation voltage: 2.5 kV
- residual voltage (output switched): Max. 0.3 V DC
- residual current (output not switched): Max. 10 µA
- Switching frequency: Max. 10/1 Hz (ohm./ind.)
- Switching current per output: 1 mA...2 A
- Switching time ON/OFF: 1/5 ms
- Voltage range OFF: 0...5 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
52501
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
10 - 48 V DC
- Control current (max.)
6 mA
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
2 A
- Output voltage (min.)
5 V DC
- Output voltage (max.)
48 V DC
- Max. output current
2 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
78 mm
- Depth
70 mm
- Weight
73 g
- RoHS-compliant
Yes
- Permanent current (max.)
2 A
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309894 Murrelektronik Optocoupler relay 52501 2 A Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309894 Murrelektronik Optocoupler relay 52501 2 A Switching voltage (max.): 48 V DC 1 pc(s)







