
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Snap-on rail
- Housing: Plastic black, flame retardant
- LED display: LED (yellow)
- Test insulation voltage: 2.75 kV
- residual voltage (output switched): Max. 0.1 V DC
- residual current (output not switched): Max. 25 µA
- Switching frequency: Max. 1/0.1 Hz (ohm./ind.)
- Switching current per output: 1 mA...6 A (without derating)
- Switching time ON/OFF: 2/5 ms
- Voltage range FROM 0...5 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
52519
- Connection
Screw terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
10 mA
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
6 A
- Output voltage (min.)
5 V
- Output voltage (max.)
48 V DC
- Max. output current
6 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
78 mm
- Depth
70 mm
- Weight
310 g
- RoHS-compliant
Yes
- Permanent current (max.)
6 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309901 Murrelektronik Optocoupler relay 52519 6 A Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309901 Murrelektronik Optocoupler relay 52519 6 A Switching voltage (max.): 48 V DC 1 pc(s)







